10170159-106TALF

Heilind Number:BRG10170159-106TALF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:10170159-106TALF
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 10170159-106TALF
Color:Orange
Pitch:4.5 mm
Mount Angle:Right Angle
Current Rating:3 A
Voltage Rating:1200 V
Contact Plating:Tin
Contact Material:Copper Alloy
Housing Material:Plastic
Number of Contacts:6
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-40 °C
Series:HVLock®
SKU:BRG10170159-106TALF

Detailed Description

Introducing the 10170159-106TALF, a high-performance PCB pin header connector from our HVLock® series. Designed for durability and reliability, this connector features a vibrant Orange housing made of UL 94V-0 rated plastic. With a right angle mount and a pitch of 4.5mm, it offers easy and secure installation on your PCB. The six copper alloy contacts, plated with tin, ensure excellent conductivity and corrosion resistance. Operating flawlessly in temperatures ranging from -40°C to 125°C, it's suitable for a wide range of applications. With a current rating of 3A and a voltage rating of 1200V, this connector meets high industry standards. Rest assured, it is also RoHS compliant. Ideal for hi-rel environments, the 10170159-106TALF is a top choice for your connectivity needs.