| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 10170636-01E512ALF |
| Color: | Black |
| Pitch: | 1.27 mm |
| Mount Type: | Surface Mount |
| Mount Angle: | Straight |
| Mating Length: | 7.5 mm |
| Number of Rows: | 2 |
| Voltage Rating: | 125 VAC |
| Contact Plating: | Gold |
| Contact Material: | Copper Alloy |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 12 |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| SKU: | BRG10170636-01E512ALF |
10170636-01E512ALF
Specifications
Detailed Description
Introducing the 10170636-01E512ALF, a high-performance PCB Pin Header Connector designed for reliable and efficient signal transmission in electronic devices. Featuring a sleek Black housing made of durable High Temperature Plastic, this connector ensures long-lasting performance even in harsh operating conditions. With 12 gold-plated Copper Alloy contacts arranged in 2 rows, it offers seamless connectivity for your PCB applications. The Surface Mount design and straight mount angle make for easy and secure installation on your circuit board. UL 94V-0 rated for superior flammability protection, it guarantees safety in all environments. With a wide operating temperature range from -40°C to 105°C and a voltage rating of 125 VAC, this connector is suitable for a variety of industrial and commercial applications. Trust in the 10170636-01E512ALF for high-quality, high-reliability connectivity solutions.

