| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 10170636-01E530ALF |
| Color: | Black |
| Pitch: | 1.27 mm |
| Mount Type: | Surface Mount |
| Mount Angle: | Straight |
| Mating Length: | 7.5 mm |
| Number of Rows: | 2 |
| Voltage Rating: | 125 VAC |
| Contact Plating: | Gold |
| Contact Material: | Copper Alloy |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 30 |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| SKU: | BRG10170636-01E530ALF |
10170636-01E530ALF
Specifications
Detailed Description
Introducing the 10170636-01E530ALF Surface Mount Connector, a high-performance solution designed for reliable PCB connectivity. Featuring a sleek Black housing made of durable High Temperature Plastic, this connector is built to withstand extreme operating conditions, with a wide temperature range of -40°C to 105°C. With 30 Gold-plated Copper Alloy contacts arranged in 2 rows on a 1.27mm pitch, it offers efficient signal transmission and secure mating. UL 94V-0 rated for superior flammability resistance, it ensures safety in any application. Whether you're working on aerospace, defense, or industrial projects, this connector is the perfect choice for demanding environments. Trust in the 10170636-01E530ALF for high-quality, high-reliability connectivity.

