| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 10170636-01E550ALF |
| Color: | Black |
| Pitch: | 1.27 mm |
| Mount Type: | Surface Mount |
| Mount Angle: | Straight |
| Mating Length: | 7.5 mm |
| Number of Rows: | 2 |
| Voltage Rating: | 125 VAC |
| Contact Plating: | Gold |
| Contact Material: | Copper Alloy |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 50 |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| SKU: | BRG10170636-01E550ALF |
10170636-01E550ALF
Specifications
Detailed Description
The 10170636-01E550ALF Connector in sleek Black is a high-performance solution for your electronic connections. Constructed with durable High Temperature Plastic housing, it ensures reliability in extreme environments. With 50 gold-plated Copper Alloy contacts arranged in 2 rows, it offers superior conductivity and signal transmission. Designed for easy Surface Mount installation with a 1.27mm pitch, it's perfect for PCB applications. This connector operates flawlessly in a wide temperature range from -40°C to 105°C, meeting stringent industry standards. With a UL 94V-0 flammability rating and 125VAC voltage rating, it guarantees safety and stability. Its straight mount angle and 7.5mm mating length provide versatility in assembly. Trust the 10170636-01E550ALF for high-reliability connections in your electronic devices.

