10173568-00011LF

Heilind Number:BRG10173568-00011LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:10173568-00011LF
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 10173568-00011LF
Color:Black
Gender:Female
Mount Type:Surface Mount
Mount Angle:Straight
Mating Cycles:10000 cycle
Current Rating:5 A
Voltage Rating:30 V
Number of Decks:Single Deck
Number of Ports:1
Contact Material:Copper Alloy
Housing Material:High Temperature Plastic
Flammability Rating:UL 94V-0
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-30 °C
Series:USB Type C
SKU:BRG10173568-00011LF

Detailed Description

Introducing the 10173568-00011LF USB Type C Female Connector in sleek Black. Designed for high-speed data transfer and power delivery, this connector features a durable High Temperature Plastic housing and Surface Mount installation for seamless integration. With Copper Alloy contacts, it ensures reliable conductivity. Operating efficiently in temperatures ranging from -30°C to 85°C, it's suitable for various environments. The straight mount angle and single deck design make it easy to use, while its UL 94V-0 flammability rating guarantees safety. With a current rating of 5A and voltage rating of 30V, it's perfect for demanding applications. Trust in this connector for secure and efficient USB connectivity.