| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 10174570-00A11LF |
| Color: | Black |
| Series: | USB Type C |
| Gender: | Female |
| Housing Material: | High Temperature Plastic |
| Mount Type: | Surface Mount |
| Contact Material: | Copper Alloy |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -30 °C |
| Mount Angle: | Right Angle |
| Number of Ports: | 1 |
| Mating Cycles: | 10000 cycle |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 5 A |
| Number of Decks: | Single Deck |
| Voltage Rating: | 30 V |
| USB Standard: | USB 2.0 |
| SKU: | BRG10174570-00A11LF |
10174570-00A11LF
Specifications
Detailed Description
Introducing the 10174570-00A11LF USB Type C Connector in sleek Black, designed for high-speed data and power delivery. Crafted from durable High Temperature Plastic, this Female connector features Surface Mount installation and Right Angle mount angle for easy integration. With a current rating of 5A and voltage rating of 30V, it ensures reliable performance in a wide range of applications. Meeting USB 2.0 standards, it guarantees seamless connectivity. With its UL 94V-0 flammability rating and operating temperature range from -30°C to 85°C, it offers both safety and durability. Ideal for single deck setups, this connector is perfect for demanding industrial and commercial environments, with a mating cycle of 10000 cycles for long-lasting use. Upgrade your connectivity with the 10174570-00A11LF.

