101R014FB110

Heilind Number:BRG101R014FB110
Manufacturer:Amphenol FCI Berg
Manufacturer Number:101R014FB110
ECAD Model:
3D Model

Description:

101R014FB110-MICRO RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 101R014FB110
Color:Black
Pitch:0.35 mm
Gender:Female
Mount Type:Surface Mount
Mount Angle:Straight
Mating Cycles:30 cycle
Current Rating:0.3 A, 3 A
Number of Rows:2
Voltage Rating:50 VAC
Contact Plating:Gold Over Nickel
Contact Material:Copper Alloy
Housing Material:High Temperature Plastic
Number of Contacts:14
Flammability Rating:UL 94V-0
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
SKU:BRG101R014FB110

Detailed Description

Introducing the 101R014FB110 Female Surface Mount Connector, designed for high-performance board-to-board PCB applications. Featuring a sleek Black housing made of High Temperature Plastic, this connector ensures durability in extreme operating conditions. With 14 Gold Over Nickel-plated Copper Alloy contacts arranged in 2 rows with a pitch of 0.35mm, it provides reliable connectivity with a current rating of 3A per contact. Its straight mount angle and UL 94V-0 flammability rating make it suitable for a wide range of electronic devices. Operating efficiently in temperatures ranging from -40°C to 85°C, and with a voltage rating of 50VAC, this connector guarantees optimal performance. Whether for consumer electronics or industrial equipment, the 101R014FB110 is the perfect choice for seamless PCB connections.