103R010BB100

Heilind Number:BRG103R010BB100
Manufacturer:Amphenol FCI Berg
Manufacturer Number:103R010BB100
ECAD Model:
3D Model

Description:

103R010BB100-MICRO RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 103R010BB100
Color:Black
Gender:Female
Housing Material:High Temperature Plastic
Number of Contacts:10
Number of Rows:2
Mount Type:Surface Mount
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
Pitch:0.35 mm
Mount Angle:Straight
Mating Cycles:10 cycle
Flammability Rating:UL 94V-0
Current Rating:0.3 A, 5 A
Voltage Rating:50 VAC
SKU:BRG103R010BB100

Detailed Description

Introducing the 103R010BB100, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. Featuring a sleek black housing made of high-temperature plastic, this connector is not only durable but also visually appealing. With 10 gold-plated copper alloy contacts arranged in two rows, it ensures reliable signal transmission with a current rating of 5A and 0.3A. Suitable for surface mounting, it has a pitch of 0.35mm and a straight mount angle, making installation a breeze. Operating smoothly in temperatures ranging from -40°C to 85°C and meeting RoHS compliance standards, it guarantees both performance and environmental responsibility. Ideal for female connectors, this product is a must-have for any electronics enthusiast or professional.