20021111-00006T5LF

Heilind Number:BRG20021111-00006T5LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:20021111-00006T5LF
ECAD Model:
3D Model

Description:

OEM ITEM 20021111-00006T5LF-HD VT TH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 20021111-00006T5LF
Color:Black
Pitch:1.27 mm
Mount Type:Through Hole
Mount Angle:Straight
Tail Length:2.3 mm
Mating Length:3.05 mm
Number of Rows:2
Voltage Rating:125 VAC
Contact Plating:Gold
Contact Material:Copper Alloy
Housing Material:High Temperature Plastic
Number of Contacts:6
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
SKU:BRG20021111-00006T5LF

Detailed Description

Introducing the OEM ITEM 20021111-00006T5LF-HD VT TH, a high-performance PCB connector designed for demanding applications. Featuring a sleek black housing made of high temperature plastic, this connector ensures durability and reliability even in harsh environments. With 6 gold-plated copper alloy contacts arranged in 2 rows, it offers seamless connectivity with a pitch of 1.27mm. The straight through-hole mount type and tail length of 2.3mm make installation a breeze. Operating smoothly at temperatures ranging from -55°C to 125°C, it guarantees optimal performance. With a voltage rating of 125VAC and UL 94V-0 flammability rating, safety is never compromised. Perfect for hi-rel applications, the 2002111100006T5LF is a top choice in the world of connectors.