20021111-00016T4LF

Heilind Number:BRG20021111-00016T4LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:20021111-00016T4LF
ECAD Model:
3D Model

Description:

HD VT TH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 20021111-00016T4LF
Color:Black
Pitch:1.27 mm
Mount Type:Through Hole
Mount Angle:Straight
Tail Length:2.3 mm
Mating Length:3.05 mm
Number of Rows:2
Voltage Rating:125 VAC
Contact Plating:Gold
Contact Material:Copper Alloy
Housing Material:High Temperature Plastic
Number of Contacts:16
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
SKU:BRG20021111-00016T4LF

Detailed Description

Introducing the 20021111-00016T4LF, a high-density vertical through-hole connector designed for optimal performance in extreme temperatures. With a sleek black housing crafted from high-temperature plastic, this connector is not only durable but also reliable, meeting UL 94V-0 flammability standards. Featuring 16 gold-plated copper alloy contacts in a 2-row configuration, it offers seamless connectivity for your PCB applications. With a pitch of 1.27mm and a straight mount angle, installation is a breeze. Operating flawlessly in temperatures ranging from -55°C to 125°C, this connector is perfect for a wide range of industries. Rest assured, it is RoHS compliant and boasts a voltage rating of 125 VAC. Upgrade your connectivity solutions with the 20021111-00016T4LF.