20021111-00018T4LF

Heilind Number:BRG20021111-00018T4LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:20021111-00018T4LF
ECAD Model:
3D Model

Description:

HD VT TH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 20021111-00018T4LF
Color:Black
Housing Material:High Temperature Plastic
Number of Contacts:18
Number of Rows:2
Mount Type:Through Hole
Contact Material:Copper Alloy
Contact Plating:Gold
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:1.27 mm
Mount Angle:Straight
Tail Length:2.3 mm
Flammability Rating:UL 94V-0
Voltage Rating:125 VAC
Mating Length:3.05 mm
SKU:BRG20021111-00018T4LF

Detailed Description

Introducing the 20021111-00018T4LF PCB Pin Header, a high-density vertical through-hole connector designed for demanding applications. With its durable black housing made of high-temperature plastic and gold-plated copper alloy contacts, this connector ensures reliable performance in a wide temperature range from -55°C to 125°C. Featuring 18 contacts arranged in 2 rows with a pitch of 1.27mm, it offers efficient connectivity on PCBs. The straight mount angle and a tail length of 2.3mm make for easy installation. With a voltage rating of 125VAC and UL 94V-0 flammability rating, it meets stringent safety standards. RoHS compliant and suitable for various industries, this connector is a dependable choice for your connectivity needs.