20021111-00040T4LF

Heilind Number:BRG20021111-00040T4LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:20021111-00040T4LF
ECAD Model:
3D Model

Description:

20021111-00040T4LF-HD VT TH 1.27 MM BTB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 20021111-00040T4LF
Color:Black
Housing Material:High Temperature Plastic
Number of Contacts:40
Number of Rows:2
Mount Type:Through Hole
Contact Material:Copper Alloy
Contact Plating:Gold
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:1.27 mm
Mount Angle:Straight
Tail Length:2.3 mm
Flammability Rating:UL 94V-0
Voltage Rating:125 VAC
Mating Length:3.05 mm
SKU:BRG20021111-00040T4LF

Detailed Description

Introducing the 20021111-00040T4LF, a high-performance PCB pin header connector designed for reliable and durable connections in electronic devices. With 40 gold-plated contacts in a straight-through-hole mount type, this connector ensures secure and efficient PCB assembly. Crafted from high-temperature plastic and featuring a UL 94V-0 flammability rating, it guarantees safety and stability even in harsh operating environments. With a wide operating temperature range from -55°C to 125°C and a voltage rating of 125 VAC, this connector is suitable for a variety of applications. Its 1.27mm pitch and 2.3mm tail length make it easy to install, while the 3.05mm mating length allows for a strong and stable connection. Ideal for use in hi-rel applications, the 20021111-00040T4LF is a top choice for demanding electronic systems.