20021112-00010T4LF

Heilind Number:BRG20021112-00010T4LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:20021112-00010T4LF
ECAD Model:
3D Model

Description:

HD RA TH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 20021112-00010T4LF
Color:Black
Pitch:1.27 mm
Mount Type:Through Hole
Mount Angle:Right Angle
Tail Length:2.7 mm
Mating Length:3.05 mm
Number of Rows:2
Voltage Rating:125 VAC
Contact Plating:Gold
Contact Material:Copper Alloy
Housing Material:High Temperature Plastic
Number of Contacts:10
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
SKU:BRG20021112-00010T4LF

Detailed Description

Introducing the 20021112-00010T4LF, a cutting-edge HD RA TH connector in sleek black. Crafted with high temperature plastic housing, this component boasts 10 gold-plated copper alloy contacts in a 2-row configuration. Engineered for through hole mounting with a pitch of 1.27mm and a right angle mount angle, it ensures secure and efficient PCB connections. Operating flawlessly in temperatures ranging from -55°C to 125°C, it offers reliable performance in diverse environments. With a UL 94V-0 flammability rating and RoHS compliance, it guarantees safety and environmental responsibility. Suitable for high-voltage applications with a 125VAC rating, its 3.05mm mating length and 2.7mm tail length ensure a perfect fit. Perfect for demanding industrial or commercial projects, this connector is a must-have for any electronics enthusiast.