20021112-00020T4LF

Heilind Number:BRG20021112-00020T4LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:20021112-00020T4LF
ECAD Model:
3D Model

Description:

HD RA TH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 20021112-00020T4LF
Color:Black
Housing Material:High Temperature Plastic
Number of Contacts:20
Number of Rows:2
Mount Type:Through Hole
Contact Material:Copper Alloy
Contact Plating:Gold
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:1.27 mm
Mount Angle:Right Angle
Tail Length:2.7 mm
Flammability Rating:UL 94V-0
Voltage Rating:125 VAC
Mating Length:3.05 mm
SKU:BRG20021112-00020T4LF

Detailed Description

Introducing the 20021112-00020T4LF, a high-density right-angle through-hole connector designed for reliable signal transmission in harsh environments. With a housing made of high temperature plastic and gold-plated copper alloy contacts, this black connector ensures optimal performance even in extreme conditions, with a wide operating temperature range from -55°C to 125°C. Meeting UL 94V-0 flammability standards and RoHS compliance, it guarantees safety and environmental responsibility. Featuring 20 contacts in a 2-row configuration with a 1.27mm pitch, it offers high connectivity in a compact form factor. The 2.7mm tail length and 3.05mm mating length provide secure PCB attachment. Rated for 125VAC, it's suitable for various industrial applications. Trust the 20021112-00020T4LF for durable and efficient PCB connectivity.