20021112-00024T1LF

Heilind Number:BRG20021112-00024T1LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:20021112-00024T1LF
ECAD Model:
3D Model

Description:

20021112-00024T1LF-HD RA TH 1.27 MM BTB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 20021112-00024T1LF
Color:Black
Pitch:1.27 mm
Mount Type:Through Hole
Mount Angle:Right Angle
Tail Length:2.7 mm
Mating Length:3.05 mm
Number of Rows:2
Voltage Rating:125 VAC
Contact Plating:Gold
Contact Material:Copper Alloy
Housing Material:High Temperature Plastic
Number of Contacts:24
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
SKU:BRG20021112-00024T1LF

Detailed Description

Introducing the 20021112-00024T1LF, a high-performance PCB Pin Header Connector designed for demanding applications. Featuring a sleek black housing made of high temperature plastic, this connector ensures durability and reliability even in extreme environments. With 24 gold-plated copper alloy contacts arranged in two rows, it offers secure and efficient connectivity. The through-hole mount type and right angle orientation make installation a breeze, while a pitch of 1.27mm allows for high-density PCB layouts. Certified with a UL 94V-0 flammability rating, it guarantees safety and peace of mind. Operating seamlessly in temperatures ranging from -55°C to 125°C, it is suitable for a wide range of industrial and commercial applications. Trust in the 20021112-00024T1LF for all your PCB connectivity needs.