20021112-00060T1LF

Heilind Number:BRG20021112-00060T1LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:20021112-00060T1LF
ECAD Model:
3D Model

Description:

20021112-00060T1LF-HD RA TH 1.27 MM BTB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 20021112-00060T1LF
Color:Black
Pitch:1.27 mm
Mount Type:Through Hole
Mount Angle:Right Angle
Tail Length:2.7 mm
Mating Length:3.05 mm
Number of Rows:2
Voltage Rating:125 VAC
Contact Plating:Gold
Contact Material:Copper Alloy
Housing Material:High Temperature Plastic
Number of Contacts:60
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
SKU:BRG20021112-00060T1LF

Detailed Description

Introducing the 20021112-00060T1LF, a high-performance PCB Pin Header Connector designed for reliable and durable connections in electronic assemblies. Featuring a sleek black housing made of high-temperature plastic, this connector ensures stability even in demanding operating environments. With 60 gold-plated copper alloy contacts arranged in two rows and a 1.27mm pitch, it offers efficient signal transmission. Its through-hole mount type and right-angle orientation make it easy to install on circuit boards. Rated for a wide temperature range from -55°C to 125°C and with a UL 94V-0 flammability rating, it guarantees safety and performance. With a voltage rating of 125 VAC and a mating length of 3.05mm, it is suitable for various applications. Trust the 20021112-00060T1LF for your connectivity needs.