| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 20021112-000A0T1LF |
| Color: | Black |
| Pitch: | 1.27 mm |
| Mount Type: | Through Hole |
| Mount Angle: | Right Angle |
| Tail Length: | 2.7 mm |
| Mating Length: | 3.05 mm |
| Number of Rows: | 2 |
| Voltage Rating: | 125 VAC |
| Contact Plating: | Gold |
| Contact Material: | Copper Alloy |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 100 |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | BRG20021112-000A0T1LF |
20021112-000A0T1LF
| Heilind Number: | BRG20021112-000A0T1LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 20021112-000A0T1LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 20021112-000A0T1LF, a high-performance PCB pin header connector designed for demanding applications. With a sleek black housing made of high temperature plastic, this connector can withstand extreme operating conditions ranging from -55°C to 125°C. Featuring 100 gold-plated contacts in a 2-row configuration, it ensures reliable signal transmission. The 1.27mm pitch and right-angle mount type offer flexibility in installation, while the UL 94V-0 flammability rating guarantees safety. With a voltage rating of 125VAC and a mating length of 3.05mm, it is suitable for a wide range of electronics projects. Trust the 20021112-000A0T1LF for superior connectivity in your designs.

