20021121-00004T4LF

Heilind Number:BRG20021121-00004T4LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:20021121-00004T4LF
ECAD Model:
3D Model

Description:

20021121-00004T4LF-HD SMT 1.27 MM BTB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 20021121-00004T4LF
Color:Black
Pitch:1.27 mm
Mount Type:Surface Mount
Mount Angle:Straight
Mating Length:3.05 mm
Number of Rows:2
Voltage Rating:125 VAC
Contact Plating:Gold
Contact Material:Copper Alloy
Housing Material:High Temperature Plastic
Number of Contacts:4
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
SKU:BRG20021121-00004T4LF

Detailed Description

The 20021121-00004T4LF is a high-quality surface mount connector designed for PCB applications. Featuring a durable black housing made of high temperature plastic, this connector ensures reliable performance even in harsh operating environments. With 4 gold-plated copper alloy contacts arranged in 2 rows, it provides secure and efficient signal transmission. The straight mount angle and 1.27mm pitch make it easy to integrate into your design. Rated for a wide temperature range from -55°C to 125°C and boasting a UL 94V-0 flammability rating, it offers peace of mind in terms of safety and durability. Perfect for use in various electronic devices, this connector is a must-have for any PCB assembly project.