20021121-00006T1LF

Heilind Number:BRG20021121-00006T1LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:20021121-00006T1LF
ECAD Model:
3D Model

Description:

20021121-00006T1LF-HD SMT 1.27 MM BTB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 20021121-00006T1LF
Color:Black
Pitch:1.27 mm
Mount Type:Surface Mount
Mount Angle:Straight
Mating Length:3.05 mm
Number of Rows:2
Voltage Rating:125 VAC
Contact Plating:Gold
Contact Material:Copper Alloy
Housing Material:High Temperature Plastic
Number of Contacts:6
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
SKU:BRG20021121-00006T1LF

Detailed Description

Introducing the 20021121-00006T1LF, a versatile and reliable Surface Mount PCB Pin Header Connector. With a sleek Black housing made of High Temperature Plastic, this connector is built to withstand extreme operating conditions ranging from -55°C to 125°C. Featuring 6 gold-plated Copper Alloy contacts arranged in 2 rows with a pitch of 1.27mm, it ensures optimal signal transmission in high-speed applications. Rated for 125VAC, this connector is suitable for a wide range of electronic devices. With a straight mount angle and a UL 94V-0 flammability rating, it guarantees secure and safe installation on PCBs. RoHS compliant, it meets the highest standards of environmental responsibility. Perfect for demanding industrial and commercial applications, the 20021121-00006T1LF is the ideal choice for your connectivity needs.