20021121-00008C1LF

Heilind Number:BRG20021121-00008C1LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:20021121-00008C1LF
ECAD Model:
3D Model

Description:

20021121-00008C1LF-UNSHROUDED 1.27 MM BTB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 20021121-00008C1LF
Color:Black
Pitch:1.27 mm
Mount Type:Surface Mount
Mount Angle:Straight
Mating Length:3.05 mm
Number of Rows:2
Voltage Rating:125 VAC
Contact Plating:Gold
Contact Material:Copper Alloy
Housing Material:High Temperature Plastic
Number of Contacts:8
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
SKU:BRG20021121-00008C1LF

Detailed Description

The 20021121-00008C1LF Surface Mount PCB Pin Header is a high-performance connector designed for reliability in extreme operating conditions. With a housing material of High Temperature Plastic and a maximum operating temperature of 125°C, this connector is perfect for industrial and automotive applications. Featuring 8 gold-plated contacts in a straight mount angle configuration, it ensures secure and efficient connections on your PCB. With a pitch of 1.27mm, it offers precise alignment for seamless assembly. UL 94V-0 rated for flammability and RoHS compliant, this connector meets stringent safety and environmental standards. Whether used in telecommunications, aerospace, or medical equipment, the 20021121-00008C1LF guarantees high performance and durability. Upgrade your PCB design with this top-of-the-line connector for optimal functionality and peace of mind.