20021121-00008T1LF

Heilind Number:BRG20021121-00008T1LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:20021121-00008T1LF
ECAD Model:
3D Model

Description:

20021121-00008T1LF-HD SMT 1.27 MM BTB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 20021121-00008T1LF
Color:Black
Pitch:1.27 mm
Mount Type:Surface Mount
Mount Angle:Straight
Mating Length:3.05 mm
Number of Rows:2
Voltage Rating:125 VAC
Contact Plating:Gold
Contact Material:Copper Alloy
Housing Material:High Temperature Plastic
Number of Contacts:8
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
SKU:BRG20021121-00008T1LF

Detailed Description

Introducing the 20021121-00008T1LF, a high-performance PCB pin header connector designed for reliable and efficient surface mount applications. With a sleek black housing made from high temperature plastic, this connector is built to withstand extreme operating conditions, ranging from -55°C to 125°C. Featuring 8 gold-plated copper alloy contacts arranged in 2 rows with a 1.27mm pitch, it ensures secure and precise connections on your board. Certified with a UL 94V-0 flammability rating, it guarantees safety and compliance with industry standards. With a voltage rating of 125VAC and a mating length of 3.05mm, this connector is perfect for a wide range of electronic devices and systems, from consumer electronics to industrial machinery. Upgrade your connectivity with the 20021121-00008T1LF and experience superior performance in every application.