20021121-00008T8LF

Heilind Number:BRG20021121-00008T8LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:20021121-00008T8LF
ECAD Model:
3D Model

Description:

20021121-00008T8LF-HD SMT 1.27 MM BTB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 20021121-00008T8LF
Color:Black
Housing Material:High Temperature Plastic
Number of Contacts:8
Number of Rows:2
Mount Type:Surface Mount
Contact Material:Copper Alloy
Contact Plating:GXT
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:1.27 mm
Mount Angle:Straight
Flammability Rating:UL 94V-0
Voltage Rating:125 VAC
Mating Length:3.05 mm
SKU:BRG20021121-00008T8LF

Detailed Description

Introducing the 20021121-00008T8LF PCB Pin Header, a high-quality connector designed for reliable surface mount installation in electronic devices. With a durable housing made from high temperature plastic and copper alloy contacts plated with GXT, this black connector ensures optimal performance even in harsh operating conditions. Featuring 8 contacts arranged in 2 rows with a 1.27mm pitch, it offers efficient connectivity on PCBs. The straight mount angle and UL 94V-0 flammability rating guarantee secure and safe installation. Rated for a voltage of 125 VAC and operating temperatures ranging from -55°C to 125°C, this connector is suitable for a wide range of applications. Trust in the 20021121-00008T8LF for superior quality and performance in your electronic designs.