| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 20021121-00010T1LF |
| Color: | Black |
| Pitch: | 1.27 mm |
| Mount Type: | Surface Mount |
| Mount Angle: | Straight |
| Mating Length: | 3.05 mm |
| Number of Rows: | 2 |
| Voltage Rating: | 125 VAC |
| Contact Plating: | Gold |
| Contact Material: | Copper Alloy |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 10 |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | BRG20021121-00010T1LF |
20021121-00010T1LF
| Heilind Number: | BRG20021121-00010T1LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 20021121-00010T1LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing our Black Surface Mount PCB Pin Header, featuring a durable High Temperature Plastic housing and 10 gold-plated Copper Alloy contacts for reliable connectivity. With a pitch of 1.27mm and a straight mount angle, it offers efficient PCB assembly. This RoHS-compliant connector has a wide operating temperature range from -55°C to 125°C, making it suitable for diverse industrial applications. Its UL 94V-0 flammability rating ensures safety and compliance with industry standards. Perfect for high-speed data transmission, it has a voltage rating of 125VAC. Trust in the quality and performance of our 20021121-00010T1LF for your PCB design needs.

