20021121-00012C4LF

Heilind Number:BRG20021121-00012C4LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:20021121-00012C4LF
ECAD Model:
3D Model

Description:

HD SMT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 20021121-00012C4LF
Color:Black
Housing Material:High Temperature Plastic
Number of Contacts:12
Number of Rows:2
Mount Type:Surface Mount
Contact Material:Copper Alloy
Contact Plating:Gold
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:1.27 mm
Mount Angle:Straight
Flammability Rating:UL 94V-0
Voltage Rating:125 VAC
Mating Length:3.05 mm
SKU:BRG20021121-00012C4LF

Detailed Description

Introducing the 20021121-00012C4LF HD SMT Connector, a crucial component for high-performance electronic assemblies. This black connector features a robust housing made of high-temperature plastic, ensuring durability in demanding environments. With 12 gold-plated contacts arranged in two rows, it facilitates secure and reliable connections on PCBs. The surface-mount design, with a pitch of 1.27mm and straight mount angle, streamlines assembly processes. Operating efficiently in temperatures ranging from -55°C to 125°C, and with a voltage rating of 125VAC, it guarantees stable performance under varying conditions. Compliant with RoHS regulations and boasting a UL 94V-0 flammability rating, this connector prioritizes safety and environmental responsibility. Whether in industrial machinery, telecommunications systems, or automotive applications, the 20021121-00012C4LF is the ideal choice for seamless connectivity.