20021121-00014C4LF

Heilind Number:BRG20021121-00014C4LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:20021121-00014C4LF
ECAD Model:
3D Model

Description:

OEM ITEM 585-5N8F-VERTICAL SMT TYP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 20021121-00014C4LF
Color:Black
Pitch:1.27 mm
Mount Type:Surface Mount
Mount Angle:Straight
Mating Length:3.05 mm
Number of Rows:2
Voltage Rating:125 VAC
Contact Plating:Gold
Contact Material:Copper Alloy
Housing Material:High Temperature Plastic
Number of Contacts:14
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
SKU:BRG20021121-00014C4LF

Detailed Description

Featuring a sleek black design, the 20021121-00014C4LF is a high-quality OEM item perfect for vertical SMT applications. Crafted from durable high temperature plastic, this connector boasts 14 gold-plated copper alloy contacts in a 2-row configuration, ensuring reliable performance in a wide range of electronic devices. With a straight mount angle and a pitch of 1.27mm, it offers easy installation on PCBs. Rated for a maximum operating temperature of 125°C and RoHS compliant, it guarantees both efficiency and environmental responsibility. Ideal for connectors, PCB pin headers, and other applications, this versatile component is a must-have for any electronics project.