| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 20021121-00018D1LF |
| Color: | Black |
| Pitch: | 1.27 mm |
| Mount Type: | Surface Mount |
| Mount Angle: | Straight |
| Mating Length: | 3.05 mm |
| Number of Rows: | 2 |
| Voltage Rating: | 125 VAC |
| Contact Plating: | Gold |
| Contact Material: | Copper Alloy |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 18 |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | BRG20021121-00018D1LF |
20021121-00018D1LF
| Heilind Number: | BRG20021121-00018D1LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 20021121-00018D1LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the Black Surface Mount PCB Pin Header, SKU 20021121-00018D1LF. Made from durable High Temperature Plastic, this connector features 18 gold-plated contacts in a 2-row configuration, ideal for high-performance applications. With a wide operating temperature range of -55°C to 125°C, it ensures reliable performance in any environment. The 1.27mm pitch and straight mount angle allow for easy installation on PCBs. Rated UL 94V-0 for flammability, it meets stringent safety standards. With a voltage rating of 125 VAC and a mating length of 3.05mm, this connector is perfect for various electronic devices. Upgrade your connectivity with this high-quality PCB pin header.

