| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 20021121-00020C4LF |
| Color: | Black |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | Surface Mount |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 1.27 mm |
| Mount Angle: | Straight |
| Flammability Rating: | UL 94V-0 |
| Voltage Rating: | 125 VAC |
| Mating Length: | 3.05 mm |
| SKU: | BRG20021121-00020C4LF |
20021121-00020C4LF
| Heilind Number: | BRG20021121-00020C4LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 20021121-00020C4LF |
| ECAD Model: |
Specifications
Detailed Description
The 20021121-00020C4LF is a reliable and durable surface mount connector, perfect for high-temperature applications. With 20 gold-plated contacts and a pitch of 1.27mm, it ensures excellent conductivity and signal integrity. Its black housing, made of high-temperature plastic, is not only visually appealing but also UL 94V-0 rated for safety. Operating efficiently in a wide temperature range from -55°C to 125°C, this connector is suitable for various environments. Whether used in industrial machinery or electronic devices, it guarantees a secure and stable connection. RoHS compliant and featuring a voltage rating of 125 VAC, you can trust in its quality and performance. Upgrade your PCB with the 20021121-00020C4LF for seamless and reliable connectivity.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/29/2013 | PCN12117 R.1 - Parts are going Obsolete, most with replacement parts Design Change | Download | |||

