20021121-00026T4LF

Heilind Number:BRG20021121-00026T4LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:20021121-00026T4LF
ECAD Model:
3D Model

Description:

HD SMT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 20021121-00026T4LF
Color:Black
Housing Material:High Temperature Plastic
Number of Contacts:26
Number of Rows:2
Mount Type:Surface Mount
Contact Material:Copper Alloy
Contact Plating:Gold
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:1.27 mm
Mount Angle:Straight
Flammability Rating:UL 94V-0
Voltage Rating:125 VAC
Mating Length:3.05 mm
SKU:BRG20021121-00026T4LF

Detailed Description

Introducing the 20021121-00026T4LF, a cutting-edge HD SMT connector designed for high performance in demanding environments. With a sleek black housing made from high-temperature plastic, this connector offers superior durability and reliability. Featuring 26 gold-plated contacts in a 2-row configuration, it ensures seamless connectivity for your electronic devices. The surface mount design, with a pitch of 1.27mm and straight mount angle, allows for easy installation on PCBs. Rated for operation in temperatures ranging from -55°C to 125°C, and with a voltage rating of 125VAC, it is suitable for a wide range of applications. Compliant with RoHS regulations and boasting a UL 94V-0 flammability rating, you can trust in the safety and quality of this connector. Perfect for use in hi-rel environments, the 20021121-00026T4LF is the ideal choice for your connectivity needs.