20021121-00030T4LF

Heilind Number:BRG20021121-00030T4LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:20021121-00030T4LF
ECAD Model:
3D Model

Description:

20021121-00030T4LF-HD SMT1.27 MM BTB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 20021121-00030T4LF
Color:Black
Housing Material:High Temperature Plastic
Number of Contacts:30
Number of Rows:2
Mount Type:Surface Mount
Contact Material:Copper Alloy
Contact Plating:Gold
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:1.27 mm
Mount Angle:Straight
Flammability Rating:UL 94V-0
Voltage Rating:125 VAC
Mating Length:3.05 mm
SKU:BRG20021121-00030T4LF

Detailed Description

The 20021121-00030T4LF is a high-quality black surface mount connector designed for reliable performance in a wide range of applications. Constructed with high temperature plastic housing and featuring 30 gold-plated copper alloy contacts, this connector ensures optimal signal transmission even in demanding environments. With a pitch of 1.27mm and a straight mount angle, it offers easy installation on PCBs. Rated for a maximum operating temperature of 125°C and ROHS compliant, it meets stringent industry standards for safety and environmental responsibility. Perfect for use in hi-rel applications, this connector guarantees long-lasting durability and performance. Upgrade your connectivity solutions with the 20021121-00030T4LF.