20021121-00036T4LF

Heilind Number:BRG20021121-00036T4LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:20021121-00036T4LF
ECAD Model:
3D Model

Description:

20021121-00036T4LF-HD SMT 1.27 MM BTB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 20021121-00036T4LF
Color:Black
Housing Material:High Temperature Plastic
Number of Contacts:36
Number of Rows:2
Mount Type:Surface Mount
Contact Material:Copper Alloy
Contact Plating:Gold
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:1.27 mm
Mount Angle:Straight
Flammability Rating:UL 94V-0
Voltage Rating:125 VAC
Mating Length:3.05 mm
SKU:BRG20021121-00036T4LF

Detailed Description

Introducing the 20021121-00036T4LF, a high-performance black Surface Mount PCB Pin Header connector designed for reliable and efficient electronic applications. Constructed with durable High Temperature Plastic housing, this connector ensures long-lasting functionality even in demanding environments. Featuring 36 gold-plated Copper Alloy contacts in a 2-row configuration with a pitch of 1.27mm, it guarantees secure and precise connections on your PCB. With a wide operating temperature range from -55°C to 125°C and a voltage rating of 125 VAC, this connector is suitable for various industrial settings. Its UL 94V-0 flammability rating offers peace of mind in terms of safety and compliance. Whether in telecommunications, automotive, or aerospace industries, the 20021121-00036T4LF is the perfect choice for high-reliability connectivity solutions.