20021121-00040T4LF

Heilind Number:BRG20021121-00040T4LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:20021121-00040T4LF
ECAD Model:
3D Model

Description:

20021121-00040T4LF-HD SMT 1.27 MM BTB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 20021121-00040T4LF
Color:Black
Housing Material:High Temperature Plastic
Number of Contacts:40
Number of Rows:2
Mount Type:Surface Mount
Contact Material:Copper Alloy
Contact Plating:Gold
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:1.27 mm
Mount Angle:Straight
Flammability Rating:UL 94V-0
Voltage Rating:125 VAC
Mating Length:3.05 mm
SKU:BRG20021121-00040T4LF

Detailed Description

Introducing the 20021121-00040T4LF, a high-performance surface-mount connector designed for precise and reliable PCB connections. With 40 gold-plated contacts arranged in two rows, this connector ensures efficient signal transmission in even the most demanding applications. Constructed from durable high-temperature plastic and boasting a wide operating temperature range of -55°C to 125°C, it offers exceptional durability and performance in harsh environments. The 1.27mm pitch and straight mount angle allow for easy installation, while the UL 94V-0 flammability rating guarantees safety and compliance with industry standards. RoHS compliant and rated for 125VAC, this connector is ideal for a wide range of electronic devices, making it a must-have component for any project.