20021121-00076T4LF

Heilind Number:BRG20021121-00076T4LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:20021121-00076T4LF
ECAD Model:
3D Model

Description:

20021121-00076T4LF-HD SMT 1.27 MM BTB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 20021121-00076T4LF
Color:Black
Pitch:1.27 mm
Mount Type:Surface Mount
Mount Angle:Straight
Mating Length:3.05 mm
Number of Rows:2
Voltage Rating:125 VAC
Contact Plating:Gold
Contact Material:Copper Alloy
Housing Material:High Temperature Plastic
Number of Contacts:76
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
SKU:BRG20021121-00076T4LF

Detailed Description

Introducing the 20021121-00076T4LF, a high-performance surface-mount connector designed for demanding electronic applications. With 76 gold-plated copper alloy contacts arranged in two rows, this connector ensures reliable signal transmission in even the harshest environments. The housing, made of high-temperature plastic with a UL 94V-0 flammability rating, guarantees durability and safety. Operating efficiently between -55°C and 125°C, it is suitable for a wide range of industrial and commercial settings. With a pitch of 1.27mm and a straight mount angle, it offers easy integration onto PCBs. Rated for 125 VAC, this connector is ideal for high-speed data and power transmission. Trust the 20021121-00076T4LF for your connectivity needs, delivering uncompromising performance with every connection.