20021121-10010C4LF

Heilind Number:BRG20021121-10010C4LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:20021121-10010C4LF
ECAD Model:
3D Model

Description:

OEM ITEM 20021121-10010C4LF-UNSHROUDED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 20021121-10010C4LF
Color:Black
Housing Material:High Temperature Plastic
Number of Contacts:10
Number of Rows:2
Mount Type:Surface Mount
Contact Material:Copper Alloy
Contact Plating:Gold
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:1.27 mm
Mount Angle:Straight
Flammability Rating:UL 94V-0
Voltage Rating:125 VAC
Mating Length:3.05 mm
SKU:BRG20021121-10010C4LF

Detailed Description

Introducing the OEM ITEM 20021121-10010C4LF-UNSHROUDED, a high-performance surface mount connector designed for reliability in demanding electronic applications. Featuring a sleek black housing made of high temperature plastic, this connector boasts two rows of ten gold-plated copper alloy contacts for optimal conductivity. With a pitch of 1.27mm and a straight mount angle, it offers easy installation on PCBs. Operating smoothly in temperatures ranging from -55°C to 125°C, it is suitable for a variety of environments. Its UL 94V-0 flammability rating ensures safety, while its 125 VAC voltage rating guarantees performance. Ideal for hi-rel applications, this connector is a must-have for any electronics project.