20021121-10040C4LF

Heilind Number:BRG20021121-10040C4LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:20021121-10040C4LF
ECAD Model:
3D Model

Description:

OEM ITEM 20021121-10040C4LF-UNSHROUDED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 20021121-10040C4LF
Color:Black
Housing Material:High Temperature Plastic
Number of Contacts:40
Number of Rows:2
Mount Type:Surface Mount
Contact Material:Copper Alloy
Contact Plating:Gold
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:1.27 mm
Mount Angle:Straight
Flammability Rating:UL 94V-0
Voltage Rating:125 VAC
Mating Length:3.05 mm
SKU:BRG20021121-10040C4LF

Detailed Description

Introducing the OEM ITEM 20021121-10040C4LF-UNSHROUDED, a high-performance black PCB Pin Header Connector designed for demanding applications. With 40 gold-plated contacts in a 2-row configuration, this connector ensures reliable connectivity in surface mount installations. Crafted from high-temperature plastic and featuring a UL 94V-0 flammability rating, it guarantees durability and safety in operation. The copper alloy contacts with gold plating offer excellent conductivity and corrosion resistance, making it suitable for a wide range of electronic devices. With a pitch of 1.27mm and straight mount angle, it allows for easy and secure PCB integration. Tested for extreme temperatures ranging from -55°C to 125°C and rated for 125VAC, this connector is ideal for use in harsh environments. Trust the 20021121-10040C4LF-UNSHROUDED for high-reliability connections in your next project.