20021121-10080C1LF

Heilind Number:BRG20021121-10080C1LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:20021121-10080C1LF
ECAD Model:
3D Model

Description:

OEM ITEM 20021121-10080C1LF-UNSHROUDED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 20021121-10080C1LF
Color:Black
Housing Material:High Temperature Plastic
Number of Contacts:80
Number of Rows:2
Mount Type:Surface Mount
Contact Material:Copper Alloy
Contact Plating:Gold
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:1.27 mm
Mount Angle:Straight
Flammability Rating:UL 94V-0
Voltage Rating:125 VAC
Mating Length:3.05 mm
SKU:BRG20021121-10080C1LF

Detailed Description

Introducing the OEM ITEM 20021121-10080C1LF-UNSHROUDED PCB Pin Header, a high-performance connectivity solution designed for industrial applications. Featuring a sleek black housing made of high temperature plastic, this connector ensures reliable operation even in harsh environments. With 80 gold-plated copper alloy contacts arranged in two rows, it offers seamless connectivity on surface mount PCBs. The 1.27mm pitch and straight mount angle allow for easy installation, while the UL 94V-0 flammability rating guarantees safety. Operating efficiently in temperatures ranging from -55°C to 125°C and with a voltage rating of 125VAC, this connector is suitable for a wide range of electronic devices. Trust in the 20021121-10080C1LF-UNSHROUDED for your connectivity needs.