20021211-00010T4LF

Heilind Number:BRG20021211-00010T4LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:20021211-00010T4LF
ECAD Model:
3D Model

Description:

20021211-00010T4LF-HD VT TH SH 1.27 MM BTB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 20021211-00010T4LF
Color:Black
Pitch:1.27 mm
Shroud Type:Yes
Mount Type:Through Hole
Mount Angle:Straight
Tail Length:2.3 mm
Mating Length:3.05 mm
Number of Rows:2
Voltage Rating:125 VAC
Contact Plating:Gold
Contact Material:Copper Alloy
Housing Material:High Temperature Plastic
Number of Contacts:10
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
SKU:BRG20021211-00010T4LF

Detailed Description

Introducing the 20021211-00010T4LF, a high-performance PCB pin header connector designed for reliable and efficient board-to-board or board-to-cable connections. With a sleek black housing made of high temperature plastic, this connector ensures durability even in challenging operating environments. Featuring 10 gold-plated copper alloy contacts arranged in 2 rows with a pitch of 1.27mm, it offers secure and precise connectivity. With a straight through-hole mount type and a tail length of 2.3mm, installation is a breeze. Meeting UL 94V-0 flammability rating and RoHS compliance, it guarantees safety and environmental responsibility. Operating at a temperature range of -55°C to 125°C and with a voltage rating of 125 VAC, it is suitable for a wide range of applications. Trust in the 20021211-00010T4LF for high-quality, high-reliability connections in your electronic designs.