20021211-00016T4LF

Heilind Number:BRG20021211-00016T4LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:20021211-00016T4LF
ECAD Model:
3D Model

Description:

20021211-00016T4LF-HD VT TH SH 1.27 MM BTB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 20021211-00016T4LF
Color:Black
Pitch:1.27 mm
Shroud Type:Yes
Mount Type:Through Hole
Mount Angle:Straight
Tail Length:2.3 mm
Mating Length:3.05 mm
Number of Rows:2
Voltage Rating:125 VAC
Contact Plating:Gold
Contact Material:Copper Alloy
Housing Material:High Temperature Plastic
Number of Contacts:16
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
SKU:BRG20021211-00016T4LF

Detailed Description

This high-quality PCB Pin Header Connector, 20021211-00016T4LF, in sleek Black color, is a must-have for your electronic assembly needs. Constructed with durable High Temperature Plastic housing and featuring 16 Gold-plated Copper Alloy contacts, it ensures reliable performance in extreme environments, with a wide operating temperature range from -55°C to 125°C. With a 1.27mm pitch and Through Hole mount type, it offers easy installation on your circuit board. The straight mount angle and shrouded design provide added convenience and protection. Certified with UL 94V-0 flammability rating and a voltage rating of 125 VAC, it guarantees safety and compliance with industry standards. Perfect for industrial applications, this connector is a vital component for ensuring secure and efficient connectivity in your electronic devices.