20021211-00030T1LF

Heilind Number:BRG20021211-00030T1LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:20021211-00030T1LF
ECAD Model:
3D Model

Description:

20021211-00030T1LF-HD VT TH SH 1.27 MM BTB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 20021211-00030T1LF
Color:Black
Housing Material:High Temperature Plastic
Number of Contacts:30
Number of Rows:2
Mount Type:Through Hole
Contact Material:Copper Alloy
Contact Plating:Gold
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:1.27 mm
Mount Angle:Straight
Tail Length:2.3 mm
Shroud Type:Yes
Flammability Rating:UL 94V-0
Voltage Rating:125 VAC
Mating Length:3.05 mm
SKU:BRG20021211-00030T1LF

Detailed Description

Introducing the 20021211-00030T1LF, a high-performance PCB Pin Header Connector designed for reliable and efficient board-to-board or board-to-cable connections. Featuring a sleek black housing made of durable high temperature plastic, this connector is built to withstand extreme operating conditions ranging from -55°C to 125°C. With 30 gold-plated copper alloy contacts in a straight mount type configuration, it ensures optimal signal transmission and conductivity. The 1.27mm pitch and through-hole mount make for easy and secure installation, while the 3.05mm mating length provides ample contact engagement. With a UL 94V-0 flammability rating and a voltage rating of 125VAC, it guarantees safety and performance compliance. Perfect for a wide range of applications in various industries, this connector sets the standard for quality and reliability. Elevate your connectivity solutions with the 20021211-00030T1LF.