| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 20021212-00080T1LF |
| Color: | Black |
| Pitch: | 1.27 mm |
| Shroud Type: | Yes |
| Mount Type: | Through Hole |
| Mount Angle: | Right Angle |
| Tail Length: | 2.3 mm |
| Mating Length: | 3.05 mm |
| Number of Rows: | 2 |
| Voltage Rating: | 125 VAC |
| Contact Plating: | Gold |
| Contact Material: | Copper Alloy |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 80 |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | BRG20021212-00080T1LF |
20021212-00080T1LF
| Heilind Number: | BRG20021212-00080T1LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 20021212-00080T1LF |
| ECAD Model: |
Specifications
Detailed Description
Experience seamless connectivity with our Black High Temperature Plastic PCB Pin Header, 20021212-00080T1LF. Designed for reliability, this connector features 80 gold-plated contacts in a 2-row configuration, ensuring optimal signal transmission. With a pitch of 1.27mm and a right-angle mount type, it offers versatility for various PCB layouts. Its copper alloy construction and UL 94V-0 flammability rating guarantee durability and safety. Operating in temperatures ranging from -55°C to 125°C, this connector is suitable for a wide range of applications. Trust in its 125VAC voltage rating and shrouded design for secure and efficient performance. Upgrade your electronic assemblies with this high-quality PCB pin header.

