20021221-00006C4LF

Heilind Number:BRG20021221-00006C4LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:20021221-00006C4LF
ECAD Model:
3D Model

Description:

1.27 HD SMT SHROUDED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 20021221-00006C4LF
Color:Black
Housing Material:High Temperature Plastic
Number of Contacts:6
Number of Rows:2
Mount Type:Surface Mount
Contact Material:Copper Alloy
Contact Plating:Gold
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:1.27 mm
Mount Angle:Straight
Shroud Type:Yes
Flammability Rating:UL 94V-0
Voltage Rating:125 VAC
Mating Length:3.05 mm
SKU:BRG20021221-00006C4LF

Detailed Description

Introducing the 20021221-00006C4LF, a high-performance PCB Pin Header Connector designed for surface mount applications. With a sleek black housing made of durable high temperature plastic, this connector ensures reliable operation even in harsh environments. Featuring 6 gold-plated copper alloy contacts arranged in 2 rows with a pitch of 1.27mm, it offers efficient signal transmission. Its straight mount angle and shrouded design make installation easy and secure. Rated for a wide temperature range from -55°C to 125°C, it guarantees stable performance in various operating conditions. With UL 94V-0 flammability rating and RoHS compliance, it meets stringent safety and environmental standards. Perfect for a range of hi-rel applications, it's a versatile and dependable choice for your connectivity needs.