20021221-00006D8LF

Heilind Number:BRG20021221-00006D8LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:20021221-00006D8LF
ECAD Model:
3D Model

Description:

20021221-00006D8LF-HD SMT SHOU 1.27 MM BTB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 20021221-00006D8LF
Color:Black
Housing Material:High Temperature Plastic
Number of Contacts:6
Number of Rows:2
Mount Type:Surface Mount
Contact Material:Copper Alloy
Contact Plating:GXT
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:1.27 mm
Mount Angle:Straight
Shroud Type:Yes
Flammability Rating:UL 94V-0
Voltage Rating:125 VAC
Mating Length:3.05 mm
SKU:BRG20021221-00006D8LF

Detailed Description

Introducing the 20021221-00006D8LF, a high-performance Surface Mount Connector designed for precision connectivity in electronic applications. Boasting a sleek Black housing constructed from durable High Temperature Plastic, this connector ensures reliable operation even in harsh environments. With six Copper Alloy contacts featuring GXT plating, exceptional signal integrity is guaranteed. Operating seamlessly in temperatures ranging from -55°C to 125°C, it offers versatility for a wide range of applications. The 1.27mm pitch and straight mount angle facilitate easy installation on PCBs, while the shrouded design enhances safety. With a UL 94V-0 flammability rating and a voltage rating of 125VAC, this connector prioritizes both performance and safety. Ideal for use in hi-rel electronics, it is a vital component in ensuring seamless connectivity in demanding environments. Elevate your electronic designs with the 20021221-00006D8LF Connector.