20021221-00008T4LF

Heilind Number:BRG20021221-00008T4LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:20021221-00008T4LF
ECAD Model:
3D Model

Description:

HD SMT SHOULDED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 20021221-00008T4LF
Color:Black
Housing Material:High Temperature Plastic
Number of Contacts:8
Number of Rows:2
Mount Type:Surface Mount
Contact Material:Copper Alloy
Contact Plating:Gold
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:1.27 mm
Mount Angle:Straight
Shroud Type:Yes
Flammability Rating:UL 94V-0
Voltage Rating:125 VAC
Mating Length:3.05 mm
SKU:BRG20021221-00008T4LF

Detailed Description

Introducing the 20021221-00008T4LF, a high-density surface mount connector designed for optimal performance in demanding electronic applications. With its shrouded housing made of high temperature plastic, this connector ensures reliable operation even in harsh environments. Featuring 8 gold-plated copper alloy contacts arranged in 2 rows, it offers efficient signal transmission with a voltage rating of 125VAC. With a pitch of 1.27mm and straight mount angle, it allows for easy integration onto PCBs. Meeting UL 94V-0 flammability rating and RoHS compliance, it guarantees safety and environmental responsibility. Operating smoothly in temperatures ranging from -55°C to 125°C, it is perfect for a wide range of industrial and commercial applications. Upgrade your connectivity with the 20021221-00008T4LF.