20021221-00010C4LF

Heilind Number:BRG20021221-00010C4LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:20021221-00010C4LF
ECAD Model:
3D Model

Description:

1.27 HD SMT SHROUDED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 20021221-00010C4LF
Color:Black
Pitch:1.27 mm
Shroud Type:Yes
Mount Type:Surface Mount
Mount Angle:Straight
Mating Length:3.05 mm
Number of Rows:2
Voltage Rating:125 VAC
Contact Plating:Gold
Contact Material:Copper Alloy
Housing Material:High Temperature Plastic
Number of Contacts:10
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
SKU:BRG20021221-00010C4LF

Detailed Description

Introducing the 20021221-00010C4LF, a high-performance surface mount connector designed for PCB applications. Featuring a sleek black housing made of durable high temperature plastic, this connector offers reliable connectivity in a wide range of operating environments. With 10 gold-plated copper alloy contacts arranged in 2 rows, it provides efficient signal transmission with a voltage rating of 125 VAC. The straight mount angle and 1.27mm pitch ensure easy installation and secure PCB attachment. UL 94V-0 rated for safety, this connector is compliant with RoHS standards. Ideal for hi-rel applications, it has a wide operating temperature range from -55°C to 125°C. With a mating length of 3.05mm, it offers a secure connection while the shrouded design provides additional protection. Upgrade your PCB designs with the 20021221-00010C4LF for reliable and high-speed connectivity.