| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 20021221-00012C4LF |
| Color: | Black |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | Surface Mount |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 1.27 mm |
| Mount Angle: | Straight |
| Shroud Type: | Yes |
| Flammability Rating: | UL 94V-0 |
| Voltage Rating: | 125 VAC |
| Mating Length: | 3.05 mm |
| SKU: | BRG20021221-00012C4LF |
20021221-00012C4LF
| Heilind Number: | BRG20021221-00012C4LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 20021221-00012C4LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 20021221-00012C4LF, a high-performance surface mount connector designed for demanding applications. With a sleek black housing made of high temperature plastic, this connector can withstand extreme operating conditions ranging from -55°C to 125°C. Featuring 12 gold-plated contacts in a 2-row configuration with a pitch of 1.27mm, it ensures reliable signal transmission. The UL 94V-0 flammability rating guarantees safety, while RoHS compliance reflects our commitment to environmental responsibility. Perfect for use in industrial and electronic devices, this connector is a must-have for any project that demands quality and durability.

