20021221-00012T1LF

Heilind Number:BRG20021221-00012T1LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:20021221-00012T1LF
ECAD Model:
3D Model

Description:

20021221-00012T1LF-HD SMT SHOU 1.27 MM BTB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 20021221-00012T1LF
Color:Black
Pitch:1.27 mm
Shroud Type:Yes
Mount Type:Surface Mount
Mount Angle:Straight
Mating Length:3.05 mm
Number of Rows:2
Voltage Rating:125 VAC
Contact Plating:Gold
Contact Material:Copper Alloy
Housing Material:High Temperature Plastic
Number of Contacts:12
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
SKU:BRG20021221-00012T1LF

Detailed Description

Introducing the 20021221-00012T1LF, a high-performance surface mount connector designed for reliable PCB connectivity in demanding environments. Featuring a sleek black housing made of high temperature plastic, this connector ensures durability and longevity. With 12 gold-plated copper alloy contacts arranged in 2 rows, it offers efficient signal transmission. The straight mount angle and 1.27 mm pitch make for easy installation, while the UL 94V-0 flammability rating guarantees safety. Operating seamlessly in temperatures ranging from -55°C to 125°C and with a voltage rating of 125 VAC, this connector is ideal for various applications. Don't compromise on quality and choose the 20021221-00012T1LF for your next project.