20021221-00014T4LF

Heilind Number:BRG20021221-00014T4LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:20021221-00014T4LF
ECAD Model:
3D Model

Description:

20021221-00014T4LF-HD SMT SHOU 1.27 MM BTB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 20021221-00014T4LF
Color:Black
Housing Material:High Temperature Plastic
Number of Contacts:14
Number of Rows:2
Mount Type:Surface Mount
Contact Material:Copper Alloy
Contact Plating:Gold
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:1.27 mm
Mount Angle:Straight
Shroud Type:Yes
Flammability Rating:UL 94V-0
Voltage Rating:125 VAC
Mating Length:3.05 mm
SKU:BRG20021221-00014T4LF

Detailed Description

Introducing the 20021221-00014T4LF, a sleek and high-performance 14-contact surface mount connector designed for seamless PCB integration. Crafted from durable high-temperature plastic with copper alloy contacts plated in gold, this connector ensures reliable conductivity even in demanding environments. With a straight mount angle and a pitch of 1.27mm, it offers ease of installation. Its shrouded design provides added protection, while its UL 94V-0 flammability rating guarantees safety. Operating between -55°C to 125°C and accommodating a voltage rating of 125 VAC, it’s suitable for a wide range of applications. Whether used in industrial machinery, telecommunications equipment, or aerospace technology, the 20021221-00014T4LF delivers exceptional performance. Upgrade your connectivity with this essential component.