20021221-00016C4LF

Heilind Number:BRG20021221-00016C4LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:20021221-00016C4LF
ECAD Model:
3D Model

Description:

1.27 HD SMT SHROUDED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 20021221-00016C4LF
Color:Black
Housing Material:High Temperature Plastic
Number of Contacts:16
Number of Rows:2
Mount Type:Surface Mount
Contact Material:Copper Alloy
Contact Plating:Gold
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:1.27 mm
Mount Angle:Straight
Shroud Type:Yes
Flammability Rating:UL 94V-0
Voltage Rating:125 VAC
Mating Length:3.05 mm
SKU:BRG20021221-00016C4LF

Detailed Description

Introducing the 20021221-00016C4LF, a high-performance surface mount connector designed for demanding applications. With its durable black housing made of high temperature plastic, this connector ensures reliable performance in extreme environments. Featuring 16 gold-plated copper alloy contacts arranged in two rows, it offers seamless connectivity with a pitch of 1.27mm. The straight mount angle and shrouded design enhance ease of installation and prevent accidental disconnection. With a maximum operating temperature of 125°C and a minimum of -55°C, this connector is suitable for a wide range of industrial settings. It is also UL 94V-0 rated for fire safety and RoHS compliant for environmental responsibility. Trust in the 20021221-00016C4LF for efficient and secure PCB connections.