20021221-00016T1LF

Heilind Number:BRG20021221-00016T1LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:20021221-00016T1LF
ECAD Model:
3D Model

Description:

20021221-00016T1LF-HD SMT SHOU 1.27 MM BTB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 20021221-00016T1LF
Color:Black
Pitch:1.27 mm
Shroud Type:Yes
Mount Type:Surface Mount
Mount Angle:Straight
Mating Length:3.05 mm
Number of Rows:2
Voltage Rating:125 VAC
Contact Plating:Gold
Contact Material:Copper Alloy
Housing Material:High Temperature Plastic
Number of Contacts:16
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
SKU:BRG20021221-00016T1LF

Detailed Description

This high-performance PCB pin header, SKU 20021221-00016T1LF, is a crucial connectivity solution for your electronic devices. With a sleek black housing made of high temperature plastic, it ensures durability even in demanding environments. Featuring 16 gold-plated copper alloy contacts in a 1.27mm pitch, this surface-mount component guarantees reliable and efficient data transmission. Its straight mount angle and shrouded design offer easy and secure installation on your PCB. With a wide operating temperature range of -55°C to 125°C and a voltage rating of 125 VAC, this connector is suitable for a variety of applications. Certified with UL 94V-0 flammability rating, you can trust in its safety and quality. Upgrade your connectivity with this essential component for professional-grade electronics.