20021221-00020C4LF

Heilind Number:BRG20021221-00020C4LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:20021221-00020C4LF
ECAD Model:
3D Model

Description:

1.27 HD SMT SHROUDED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 20021221-00020C4LF
Color:Black
Pitch:1.27 mm
Shroud Type:Yes
Mount Type:Surface Mount
Mount Angle:Straight
Mating Length:3.05 mm
Number of Rows:2
Voltage Rating:125 VAC
Contact Plating:Gold
Contact Material:Copper Alloy
Housing Material:High Temperature Plastic
Number of Contacts:20
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
SKU:BRG20021221-00020C4LF

Detailed Description

Introducing the 20021221-00020C4LF, a high-performance surface mount connector designed for demanding applications. With its black high temperature plastic housing, this connector is built to withstand extreme conditions, operating flawlessly in temperatures ranging from -55°C to 125°C. Featuring 20 gold-plated copper alloy contacts in a 2-row configuration with a pitch of 1.27mm, it ensures secure and reliable connections. Its straight mount angle and shrouded design offer easy installation and enhanced safety. With a voltage rating of 125 VAC and UL 94V-0 flammability rating, it meets strict safety standards. RoHS compliant and with a mating length of 3.05mm, it is ideal for use in various electronic devices, guaranteeing superior performance and durability. Upgrade your connectivity solutions with the 20021221-00020C4LF connector.