20021221-00026T4LF

Heilind Number:BRG20021221-00026T4LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:20021221-00026T4LF
ECAD Model:
3D Model

Description:

20021221-00026T4LF-HD SMT SHOU 1.27 MM BTB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 20021221-00026T4LF
Color:Black
Housing Material:High Temperature Plastic
Number of Contacts:26
Number of Rows:2
Mount Type:Surface Mount
Contact Material:Copper Alloy
Contact Plating:Gold
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:1.27 mm
Mount Angle:Straight
Shroud Type:Yes
Flammability Rating:UL 94V-0
Voltage Rating:125 VAC
Mating Length:3.05 mm
SKU:BRG20021221-00026T4LF

Detailed Description

Introducing the 20021221-00026T4LF, a high-performance PCB pin header connector designed for reliable and efficient electronic connections. With a sleek black housing made of high-temperature plastic, this connector is built to withstand extreme operating conditions, ranging from -55°C to 125°C. Featuring 26 gold-plated copper alloy contacts arranged in two rows with a 1.27mm pitch, it ensures precise and secure mating with corresponding receptacles. Its surface mount design and straight mount angle make installation a breeze, while the UL 94V-0 flammability rating guarantees safety. Rated for 125VAC, this connector is suitable for a wide range of applications in various industries. Upgrade your electronic assemblies with the 20021221-00026T4LF for unparalleled performance and durability.